Part Details for KC-20 by TE Connectivity
Overview of KC-20 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for KC-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K5937
|
Newark | Kc-20=Relay, Vacuum, Spst Rohs Compliant: No |Kilovac Te Connectivity KC-20 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,353.0600 / $3,939.8400 | Buy Now |
DISTI #
KC-20-ND
|
DigiKey | RELAY SPST 30A Min Qty: 2 Lead time: 65 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,668.8000 | Buy Now |
DISTI #
655-KC-20
|
Mouser Electronics | Industrial Relays 1FormA SPST 26.5VDC RoHS: Not Compliant | 0 |
|
$3,668.8000 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 120Ohm 110A SPST-NO Threaded Mount Voltage Relay | 0 |
|
$3,263.8900 / $3,725.6000 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 120Ohm 110A SPST-NO Threaded Mount Voltage Relay | 0 |
|
$3,263.8900 / $3,725.6000 | Buy Now |
Part Details for KC-20
KC-20 CAD Models
KC-20 Part Data Attributes
|
KC-20
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KC-20
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 26.5VDC (COIL), 110A (CONTACT), PANEL MOUNT-THREADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RF RATED | |
Coil Resistance | 120 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Contact Current(AC)-Max | 110 A | |
Contact Current(DC)-Max | 110 A | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |