Part Details for KC-15/12VDC by TE Connectivity
Overview of KC-15/12VDC by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for KC-15/12VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79J5749
|
Newark | Kc-15/12Vdc=Relay, Pressurized Rohs Compliant: No |Kilovac Te Connectivity KC-15/12VDC RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,192.8500 / $1,307.3700 | Buy Now |
DISTI #
KC-15/12VDC-ND
|
DigiKey | KC-15/12VDC=RELAY, PRESSURIZED Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,263.9240 | Buy Now |
DISTI #
2-1618278-7
|
Avnet Americas | RELAY, PRESSURIZED - Bulk (Alt: 2-1618278-7) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$753.8196 / $1,263.9438 | Buy Now |
|
Onlinecomponents.com | High Voltage Relays | 0 |
|
$1,110.5400 / $2,027.8500 | Buy Now |
|
Master Electronics | High Voltage Relays | 0 |
|
$1,110.5400 / $2,027.8500 | Buy Now |
Part Details for KC-15/12VDC
KC-15/12VDC CAD Models
KC-15/12VDC Part Data Attributes
|
KC-15/12VDC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KC-15/12VDC
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 12VDC (COIL), 12A (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SWITCH FUNCTION SPDT ALSO AVAILABLE | |
Coil Resistance | 48 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Voltage(DC)-Max | 15 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |