There are no models available for this part yet.
Overview of KC-14 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KC-14 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50M0300
|
Newark | Kc-14=Relay, Vacuum, Spdt |Kilovac Te Connectivity KC-14 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,218.4200 / $1,335.3800 | Buy Now | |
DISTI #
3937-KC-14-ND
|
DigiKey | KC-14=RELAY, VACUUM, SPDT Min Qty: 1 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1,775.4909 / $2,647.1100 | Buy Now | |
DISTI #
KC-14-ND
|
DigiKey | KC-14=RELAY, VACUUM, SPDT Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,329.0440 | Buy Now | |
DISTI #
2-1618278-2
|
Avnet Americas | KC-14, RELAY, VACUUM, SPDT - Bulk (Alt: 2-1618278-2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 61 Weeks, 0 Days Container: Bulk | 0 |
|
$1,289.1688 | Buy Now | |
DISTI #
655-KC-14
|
Mouser Electronics | Industrial Relays RELAY VACUUM SPDT RoHS: Not Compliant | 5 |
|
$1,355.6300 | Buy Now | |
Onlinecomponents.com | High Voltage Relays |
2 Partner Stock |
|
$1,269.8800 / $1,349.0200 | Buy Now | ||
DISTI #
KC14-TEC-0
|
TME | KC-14 Min Qty: 1 | 2 |
|
$1,524.1125 | Buy Now | |
DISTI #
C1S757103542259
|
Chip1Stop | Electromechanical Relay 26.5VDC 30A SPST-NO/SPST-NC/SPDT Flange Voltage Relay RoHS: Not Compliant | 2 |
|
$1,380.0000 | Buy Now | |
Master Electronics | High Voltage Relays |
2 Partner Stock |
|
$1,269.8800 / $1,349.0200 | Buy Now |
CAD Models for KC-14 by TE Connectivity
Part Data Attributes for KC-14 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.50
|
Factory Lead Time
|
61 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
SWITCH FUNCTION SPDT ALSO AVAILABLE
|
Coil Resistance
|
180 Ω
|
Coil Voltage(DC)-Max
|
26.5 V
|
Contact Current(AC)-Max
|
30 A
|
Contact Current(DC)-Max
|
30 A
|
Contact Voltage(DC)-Max
|
15 V
|
Contact/Output Supply Type
|
AC/DC
|
Mounting Feature
|
PANEL MOUNT
|
Relay Action
|
MOMENTARY
|
Relay Form
|
1 FORM C
|
Relay Function
|
SPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|