Part Details for KC-14/12VDC by TE Connectivity
Overview of KC-14/12VDC by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for KC-14/12VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9581
|
Newark | Kc-14/12Vdc=Relay, Vacuum, Spd Rohs Compliant: No |Kilovac Te Connectivity KC-14/12VDC RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,218.4200 / $1,335.3800 | Buy Now |
DISTI #
3937-KC-14/12VDC-ND
|
DigiKey | KC-14/12VDC=RELAY, VACUUM, SPD Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1,775.4909 / $2,647.1100 | Buy Now |
DISTI #
2266-KC-14/12VDC-ND
|
DigiKey | KC-14/12VDC=RELAY, VACUUM, SPD Min Qty: 1 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
2 In Stock |
|
$1,404.8300 | Buy Now |
DISTI #
KC-14/12VDC-ND
|
DigiKey | KC-14/12VDC=RELAY, VACUUM, SPD Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,329.0440 | Buy Now |
DISTI #
2-1618278-4
|
Avnet Americas | Electromechanical Relay SPDT 30A 12VDC 48Ohm Flange Mount - Bulk (Alt: 2-1618278-4) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,083.8998 | Buy Now |
DISTI #
655-KC-14/12VDC
|
Mouser Electronics | Industrial Relays RELAY VACUUM SPD RoHS: Compliant | 0 |
|
$1,262.1300 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 30A SPST-NO/SPST-NC/SPDT Flange Voltage Relay |
2 Partner Stock |
|
$1,219.6700 / $1,318.9000 | Buy Now |
DISTI #
C1S757100419446
|
Chip1Stop | Electromechanical Relay 12VDC 30A SPST-NO/SPST-NC/SPDT Flange Voltage Relay RoHS: Not Compliant | 2 |
|
$1,380.0000 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 30A SPST-NO/SPST-NC/SPDT Flange Voltage Relay |
2 Partner Stock |
|
$1,219.6700 / $1,318.9000 | Buy Now |
Part Details for KC-14/12VDC
KC-14/12VDC CAD Models
KC-14/12VDC Part Data Attributes
|
KC-14/12VDC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KC-14/12VDC
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 12VDC (COIL), 30A (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SWITCH FUNCTION SPDT ALSO AVAILABLE | |
Coil Resistance | 48 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(DC)-Max | 15 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |