-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 12VDC (COIL), 30A (CONTACT), PANEL MOUNT-THREADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KC-12/12VDC by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T8861
|
Newark | Kc-12/12Vdc=Relay, Vacuum Spdt |Kilovac Te Connectivity KC-12/12VDC RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,074.1500 / $1,117.1200 | Buy Now |
DISTI #
KC-12/12VDC-ND
|
DigiKey | KC-12/12VDC=RELAY, VACUUM SPDT Min Qty: 11 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,098.2027 | Buy Now |
DISTI #
1-1618278-8
|
Avnet Americas | RELAY, VACUUM SPDT - Bulk (Alt: 1-1618278-8) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 31 Weeks, 6 Days Container: Bulk | 0 |
|
$894.0845 / $1,023.0000 | Buy Now |
DISTI #
655-KC-12/12VDC
|
Mouser Electronics | Industrial Relays RELAY VACUUM SPD RoHS: Compliant | 0 |
|
$1,345.8700 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 48Ohm 30A SPDT Threaded Mount Voltage Relay |
4 In Stock 7 On Order |
|
$1,170.8500 / $1,239.1100 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 48Ohm 30A SPDT Threaded Mount Voltage Relay |
4 In Stock 7 On Order |
|
$1,170.8500 / $1,239.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KC-12/12VDC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KC-12/12VDC
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 12VDC (COIL), 30A (CONTACT), PANEL MOUNT-THREADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 31 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RF RATED; SWITCH FUNCTION SPDT ALSO AVAILABLE | |
Coil Resistance | 48 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@15000VDC | |
Contact Voltage(DC)-Max | 15 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |