Part Details for KC-11/S13 by TE Connectivity
Overview of KC-11/S13 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC-11/S13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9194
|
Newark | Kc-11/S13=Relay, Vacuum Spdt |Kilovac Te Connectivity KC-11/S13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,285.4400 | Buy Now |
DISTI #
2266-KC-11/S13-ND
|
DigiKey | General Purpose Relays KC-11/S13 Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$1,345.8700 | Buy Now |
DISTI #
1618278-8
|
Avnet Americas | KC-11/S13=RELAY, VACUUM SPDT - Bulk (Alt: 1618278-8) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,038.3967 | Buy Now |
DISTI #
655-KC-11/S13
|
Mouser Electronics | Industrial Relays RELAY VACUUM SPDT | 0 |
|
$1,273.2500 | Order Now |
|
Onlinecomponents.com | Relay - Vacuum - SPDT. |
2 In Stock 5 On Order |
|
$1,273.8700 / $1,326.1200 | Buy Now |
DISTI #
59856688
|
Verical | Electro-mechanical Relay, Vacuum Relay,SPDT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,262.0500 | Buy Now |
DISTI #
000000000003433445
|
Sager | Industrial Relays RELAY VACUUM SPDT Min Qty: 1 | 0 |
|
$1,245.0800 / $1,296.9600 | Buy Now |
DISTI #
C1S757102644693
|
Chip1Stop | Other electronic components | 1 |
|
$1,340.0000 | Buy Now |
|
Master Electronics | Relay - Vacuum - SPDT. |
2 In Stock 5 On Order |
|
$1,273.8700 / $1,326.1200 | Buy Now |
Part Details for KC-11/S13
KC-11/S13 CAD Models
KC-11/S13 Part Data Attributes
|
KC-11/S13
TE Connectivity
Buy Now
|
Compare Parts:
KC-11/S13
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |