Part Details for KBU8K by Diotec Semiconductor AG
Overview of KBU8K by Diotec Semiconductor AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBU8K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SINGLE PHASE BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon RoHS: Not Compliant |
|
|
RFQ |
Part Details for KBU8K
KBU8K CAD Models
KBU8K Part Data Attributes
|
KBU8K
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
KBU8K
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, 23.50 X 5.70 MM, 19.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | 23.50 X 5.70 MM, 19.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-W4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 5.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for KBU8K
This table gives cross-reference parts and alternative options found for KBU8K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU8K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBU8K | Bridge Rectifier Diode, 6A, 800V V(RRM) | Mospec Semiconductor Corp | KBU8K vs KBU8K |
RS806 | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, RS-6, 4 PIN | Micro Commercial Components | KBU8K vs RS806 |
RS806-BP | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-6, 4 PIN | Micro Commercial Components | KBU8K vs RS806-BP |
KBU8K-E4 | DIODE 6 A, 800 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE KBU, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | KBU8K vs KBU8K-E4 |
KBU8K | Bridge Rectifier Diode, 1 Phase, 5.6A, 800V V(RRM), Silicon, 23.50 X 5.70 MM, 19.30 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | KBU8K vs KBU8K |
KBU8K | Bridge Rectifier Diode, 8A, 800V V(RRM) | PanJit Semiconductor | KBU8K vs KBU8K |
KBU8K-E4/51 | Diode Rectifier Bridge Single 800V 8A 4-Pin Case KBU Bulk | Vishay Semiconductors | KBU8K vs KBU8K-E4/51 |
KBU8K | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, | General Instrument Corp | KBU8K vs KBU8K |
KBU8K | Bridge Rectifier Diode, 6A, 800V V(RRM) | Yangzhou Yangjie Electronics Co Ltd | KBU8K vs KBU8K |
KBU8K | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC, CASE KBU, 4 PIN | Vishay Semiconductors | KBU8K vs KBU8K |