KBU8A-E4/51
Description: Diode Rectifier Bridge Single 50V 8A 4-Pin Case KBU Bulk

Overview of KBU8A-E4/51 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for KBU8A-E4/51 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # KBU8A-E4/51-ND
DigiKey BRIDGE RECT 1PHASE 50V 8A KBU Min Qty: 500 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $2.7740
$2.7740 Buy Now

CAD Models for KBU8A-E4/51 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KBU8A-E4/51 by Vishay Semiconductors

KBU8A-E4/51
Vishay Semiconductors
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Package Description
R-PSFM-T4
Pin Count
4
Manufacturer Package Code
CASE KBU
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Breakdown Voltage-Min
50 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-PSFM-T4
JESD-609 Code
e4
Non-rep Pk Forward Current-Max
300 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Output Current-Max
6 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
50 V
Surface Mount
NO
Terminal Finish
SILVER
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. KBU8A-E4/51
    Vishay Semiconductors
    Diode Rectifier Bridge Single 50V 8A 4-Pin Case KBU Bulk
    VS

Alternate Parts for KBU8A-E4/51

This table gives cross-reference parts and alternative options found for KBU8A-E4/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU8A-E4/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KBU8A Bridge Rectifier Diode, 1 Phase, 5.6A, 50V V(RRM), Silicon, 23.50 X 5.70 MM, 19.30 MM HEIGHT, PLASTIC PACKAGE-4 SEMIKRON KBU8A-E4/51 vs KBU8A
KBU8A-BP Bridge Rectifier Diode, 1 Phase, 8A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBU, 4 PIN Micro Commercial Components KBU8A-E4/51 vs KBU8A-BP
Part Number Description Manufacturer Compare
CBR8M-L010 Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, CASE DM, 4 PIN Central Semiconductor Corp KBU8A-E4/51 vs CBR8M-L010
GBU8A Bridge Rectifier Diode, 1 Phase, 8A, 50V V(RRM), Silicon, General Instrument Corp KBU8A-E4/51 vs GBU8A
KBU8B-E4 Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC, CASE KBU, 4 PIN Vishay Intertechnologies KBU8A-E4/51 vs KBU8B-E4
GBU810 Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN Diodes Incorporated KBU8A-E4/51 vs GBU810
KBU8B-E4/51 Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN Vishay Intertechnologies KBU8A-E4/51 vs KBU8B-E4/51
GBU8B Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, PLASTIC, GBU, SIP-4 Won-Top Electronics Co Ltd KBU8A-E4/51 vs GBU8B
KBU8A-BP Bridge Rectifier Diode, 1 Phase, 8A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBU, 4 PIN Micro Commercial Components KBU8A-E4/51 vs KBU8A-BP
RS802 Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-8, 4 PIN Rectron Semiconductor KBU8A-E4/51 vs RS802
PBU1001 Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 Lite-On Semiconductor Corporation KBU8A-E4/51 vs PBU1001
KBU8B Bridge Rectifier Diode, 1 Phase, 8A, Silicon Frontier Electronics Co Ltd KBU8A-E4/51 vs KBU8B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KBU8A-E4/51 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KBU8A-E4/51 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of KBU8A-E4/51 would you like to use for your alert(s)?
  • Please alert me when KBU8A-E4/51 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KBU8A-E4/51 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KBU8A-E4/51 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KBU8A-E4/51 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KBU8A-E4/51.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KBU8A-E4/51 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: