Part Details for KBU6M by Diotec Semiconductor AG
Overview of KBU6M by Diotec Semiconductor AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBU6M
KBU6M CAD Models
KBU6M Part Data Attributes
|
KBU6M
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
KBU6M
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 4.2A, 1000V V(RRM), Silicon, 23.50 X 19.30 MM, 5.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | 23.50 X 19.30 MM, 5.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-W4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 4.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for KBU6M
This table gives cross-reference parts and alternative options found for KBU6M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU6M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU610AB1 | Bridge Rectifier Diode, 1 Phase, 2.8A, 1000V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | KBU6M vs GBU610AB1 |
GBU6M-BP | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Micro Commercial Components | KBU6M vs GBU6M-BP |
GBU6M-E3/45 | Diode Rectifier Bridge Single 1KV 6A 4-Pin Case GBU Tube | Vishay Semiconductors | KBU6M vs GBU6M-E3/45 |
RS607-BP | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-6, 4 PIN | Micro Commercial Components | KBU6M vs RS607-BP |
RS607 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-6, 4 PIN | Diodes Incorporated | KBU6M vs RS607 |
KBU6M | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, KBU, 4 PIN | Fairchild Semiconductor Corporation | KBU6M vs KBU6M |
GBU610 | Bridge Rectifier Diode, 1 Phase, 2.8A, 1000V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Lite-On Semiconductor Corporation | KBU6M vs GBU610 |
KBU6M | Bridge Rectifier Diode, 1 Phase, 6A, Silicon, | Sangdest Microelectronics (Nanjing) Co Ltd | KBU6M vs KBU6M |
GBU6M | Bridge Rectifier Diode, | Rugao Dachang Electronics Co Ltd | KBU6M vs GBU6M |
GBU6M | Bridge Rectifier Diode, 6A, 1000V V(RRM), | Galaxy Semi-Conductor Co Ltd | KBU6M vs GBU6M |