Part Details for KBU602 by Sensitron Semiconductors
Overview of KBU602 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBU602
KBU602 CAD Models
KBU602 Part Data Attributes
|
KBU602
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KBU602
Sensitron Semiconductors
Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, PLASTIC, KBU, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | PLASTIC, KBU, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-T4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for KBU602
This table gives cross-reference parts and alternative options found for KBU602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBU602G | 6A, 200V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBU, 4 PIN | Sensitron Semiconductors | KBU602 vs KBU602G |
KBU602G | Bridge Rectifier Diode, CASE 22, 4 PIN | Surge Components Inc | KBU602 vs KBU602G |
KBU602G | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, PLASTIC, KBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | KBU602 vs KBU602G |
KBU602-G | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, PLASTIC, KBU, 4 PIN | Sensitron Semiconductors | KBU602 vs KBU602-G |