Part Details for KBU602 by HVCA & CKE
Overview of KBU602 by HVCA & CKE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBU602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70016017
|
RS | Bridge Rectifier, 200V, 200A, 140V, 6A | HVCA KBU602 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$2.0200 / $2.6900 | Buy Now |