Part Details for KBU602 by FCI Semiconductor
Overview of KBU602 by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBU602
KBU602 CAD Models
KBU602 Part Data Attributes
|
KBU602
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KBU602
FCI Semiconductor
Bridge Rectifier Diode, 4.7A, 100V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3 V | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 114 °C | |
Output Current-Max | 4.7 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |