Part Details for KBU4K by Promax-Johnton Electronic Corporation
Overview of KBU4K by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBU4K
KBU4K CAD Models
KBU4K Part Data Attributes
|
KBU4K
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
KBU4K
Promax-Johnton Electronic Corporation
Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, PLASTIC, KBU, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Package Description | PLASTIC, KBU, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for KBU4K
This table gives cross-reference parts and alternative options found for KBU4K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU4K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBU4K-E4 | DIODE 4 A, 800 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE KBU, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | KBU4K vs KBU4K-E4 |
KBU4KE4 | Bridge Rectifier Diode, 4A, 800V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | KBU4K vs KBU4KE4 |
PBU406 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PBU, 4 PIN | Diodes Incorporated | KBU4K vs PBU406 |
KBU406 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, GREEN, PLASTIC, KBU, 4 PIN | Taiwan Semiconductor | KBU4K vs KBU406 |
KBU4K | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, KBU, 4 PIN | Micro Commercial Components | KBU4K vs KBU4K |
KBU4KP | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, KBU, 4 PIN | Micro Commercial Components | KBU4K vs KBU4KP |
KBU4K-E4/51 | Diode Rectifier Bridge Single 800V 4A 4-Pin Case KBU Bulk | Vishay Semiconductors | KBU4K vs KBU4K-E4/51 |
KBU4K_NL | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, LEAD FREE, R7, 4 PIN | Fairchild Semiconductor Corporation | KBU4K vs KBU4K_NL |
KBU4K-E4 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, PLASTIC, CASE KBU, 4 PIN | Vishay Intertechnologies | KBU4K vs KBU4K-E4 |
KBU4K-E4/51 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN | Vishay Intertechnologies | KBU4K vs KBU4K-E4/51 |