Part Details for KBU10B by DC Components Co Ltd
Overview of KBU10B by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBU10B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBU10B-DC
|
TME | Bridge rectifier: single-phase, Urmax: 100V, If: 10A, Ifsm: 200A Min Qty: 1 | 400 |
|
$0.4950 / $0.8250 | Buy Now |