Part Details for KBU1010 by MDD (Microdiode Electronics)
Overview of KBU1010 by MDD (Microdiode Electronics)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBU1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61161641
|
Verical | Bridge Diode Min Qty: 400 Package Multiple: 400 | Americas - 21200 |
|
$0.2313 | Buy Now |
|
CHIPMALL.COM LIMITED | 240A 1V@10A 10A 1kV KBU Bridge Rectifiers ROHS | 4591 |
|
$0.1801 / $0.3391 | Buy Now |
|
LCSC | 240A 1V6A 10A 1kV KBU Bridge Rectifiers ROHS | 8111 |
|
$0.1684 / $0.3236 | Buy Now |