Part Details for KBU1008 by Yangzhou Yangjie Electronics Co Ltd
Overview of KBU1008 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for KBU1008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBU1008-YAN
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 10A, Ifsm: 180A Min Qty: 1 | 0 |
|
$0.3080 / $0.8800 | RFQ |
Part Details for KBU1008
KBU1008 CAD Models
KBU1008 Part Data Attributes:
|
KBU1008
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBU1008
Yangzhou Yangjie Electronics Co Ltd
Bridge Rectifier Diode, 10A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |
Alternate Parts for KBU1008
This table gives cross-reference parts and alternative options found for KBU1008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU1008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR1008 | Bridge Rectifier Diode, 10A, 800V V(RRM), | Galaxy Microelectronics | KBU1008 vs BR1008 |
GBPC1008-T | Bridge Rectifier Diode, 10A, 800V V(RRM), | Formosa Microsemi Co Ltd | KBU1008 vs GBPC1008-T |
GBPC1008-S | Bridge Rectifier Diode, 10A, 800V V(RRM), | Formosa Microsemi Co Ltd | KBU1008 vs GBPC1008-S |
GBPC1008-W | Bridge Rectifier Diode, 10A, 800V V(RRM), | Formosa Microsemi Co Ltd | KBU1008 vs GBPC1008-W |