-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 10A, 600V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBU1006-G-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 10A KBU Min Qty: 800 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9156 | Buy Now |
DISTI #
750-KBU1006-G
|
Mouser Electronics | Bridge Rectifiers VR=600V IAV=10A RoHS: Compliant | 273 |
|
$0.9150 / $2.0900 | Buy Now |
|
NAC | Bridge Rectifier Diode, 10A, 600V V(RRM) RoHS: Compliant Min Qty: 800 Package Multiple: 400 | 0 |
|
$0.9500 / $2.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KBU1006-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
KBU1006-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 10A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-W4 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |