Part Details for KBS500B101/4 by TE Connectivity
Overview of KBS500B101/4 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBS500B101/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-KBS500B101/4-ND
|
DigiKey | KNOB KNURLED W/SKRT 0.250" METAL Min Qty: 4 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
247 In Stock |
|
$20.8100 / $23.4100 | Buy Now |
DISTI #
KBS500B101/4-ND
|
DigiKey | KNOB KNURLED W/SKRT 0.250" METAL Min Qty: 4 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob RoHS: Compliant |
247 Partner Stock |
|
$19.2400 / $27.9200 | Buy Now |
DISTI #
16505261
|
Verical | Switch Access Round Knob Rotary Switch RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 247 |
|
$19.5200 / $21.9600 | Buy Now |
|
Master Electronics | Switch Access Rotary Switch Round Knob RoHS: Compliant |
247 Partner Stock |
|
$19.2400 / $27.9200 | Buy Now |