Part Details for KBS-20DB-2P-0 by Kyocera AVX Components
Overview of KBS-20DB-2P-0 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC802ALP3ETR | Analog Devices | DATT, 1BIT, 20dB, DC-10GHz | |
HMC802ALP3E | Analog Devices | DATT, 1BIT, 20dB, DC-10GHz | |
ADL5542ACPZ-R7 | Analog Devices | DC to 6GHz 20dB Gain |
Price & Stock for KBS-20DB-2P-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBS-20DB-2P0
|
Avnet Abacus | Audio Buzzer Piezo 10Vp-p Solder Through Hole (Alt: KBS-20DB-2P0) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |