Part Details for KBPM201G by America Semiconductor LLC
Results Overview of KBPM201G by America Semiconductor LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPM201G Information
KBPM201G by America Semiconductor LLC is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for KBPM201G
KBPM201G CAD Models
KBPM201G Part Data Attributes
|
KBPM201G
America Semiconductor LLC
Buy Now
Datasheet
|
Compare Parts:
KBPM201G
America Semiconductor LLC
BRIDGE RECTIFIERS; IF::2A; case_package:KBPM
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICA SEMICONDUCTOR LLC | |
Reach Compliance Code | unknown | |
Diode Type | BRIDGE RECTIFIER DIODE |