Part Details for KBPC810 by Vishay Semiconductors
Results Overview of KBPC810 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC810 Information
KBPC810 by Vishay Semiconductors is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for KBPC810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BRIDGE RECTIFIER DIODE, 1 PHASE, 8A, 1000V V(RRM), SILICON | 4 |
|
$2.6400 / $3.9600 | Buy Now |
Part Details for KBPC810
KBPC810 CAD Models
KBPC810 Part Data Attributes
|
KBPC810
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KBPC810
Vishay Semiconductors
Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for KBPC810
This table gives cross-reference parts and alternative options found for KBPC810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DB810 | Diotec Electronics Corp | Check for Price | Bridge Rectifier Diode, Avalanche, 1 Phase, 8A, 1000V V(RRM), Silicon | KBPC810 vs DB810 |
PBPC807 | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | KBPC810 vs PBPC807 |
KBPC810 | Fuji Electric Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, KBPC8, 4 PIN | KBPC810 vs KBPC810 |
CBR8-100 | Central Semiconductor Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, | KBPC810 vs CBR8-100 |
KBPC810 | SEMIKRON | Check for Price | Bridge Rectifier Diode, 1 Phase, 5A, 1000V V(RRM), Silicon | KBPC810 vs KBPC810 |
KBPC810 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-8, 4 PIN | KBPC810 vs KBPC810 |
KBPC810-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-8, 4 PIN | KBPC810 vs KBPC810-G |
KBPC810 | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-8, 4 PIN | KBPC810 vs KBPC810 |
KBPC810 | International Rectifier | Check for Price | Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon | KBPC810 vs KBPC810 |
PBPC807 | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, PLASTIC, PBPC-8, 4 PIN | KBPC810 vs PBPC807 |