There are no models available for this part yet.
Overview of KBPC808 by Yangzhou Yangjie Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KBPC808 by Yangzhou Yangjie Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KBPC808-YAN
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 8A, Ifsm: 150A Min Qty: 1 | 114 |
|
$0.3830 / $1.0200 | Buy Now |
CAD Models for KBPC808 by Yangzhou Yangjie Electronics Co Ltd
Part Data Attributes for KBPC808 by Yangzhou Yangjie Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
Non-rep Pk Forward Current-Max
|
125 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
3 A
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Surface Mount
|
NO
|
Alternate Parts for KBPC808
This table gives cross-reference parts and alternative options found for KBPC808. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC808, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC808 | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, 19 X 19 MM, 6.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | KBPC808 vs KBPC808 |
KBPC808 | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, | General Instrument Corp | KBPC808 vs KBPC808 |
KBPC808PBF | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-4 | Vishay Intertechnologies | KBPC808 vs KBPC808PBF |
Related Parts for KBPC808
-
1N5817Rectifier Diodes
-
KDZVTFTR10BZener Diodes
-
UMK325AB7106KM-TFixed Capacitors
-
SMBJ12CATransient Suppressors
-
IRFPG50PBFPower Field-Effect Transistors
-
RC1210FR-0751KLFixed Resistors
-
LM3478MMSwitching Regulator or Controllers
-
SI4835DYSmall Signal Field-Effect Transistors
-
CPH3116-TL-ESmall Signal Bipolar Transistors