Part Details for KBPC602G by Sensitron Semiconductors
Results Overview of KBPC602G by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC602G Information
KBPC602G by Sensitron Semiconductors is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for KBPC602G
KBPC602G CAD Models
KBPC602G Part Data Attributes
|
KBPC602G
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KBPC602G
Sensitron Semiconductors
6A, 200V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, KBPC-6, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | S-PUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | S-PUFM-W4 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for KBPC602G
This table gives cross-reference parts and alternative options found for KBPC602G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC602G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PB62F | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, PB-6, 4 PIN | KBPC602G vs PB62F |
PB62 | International Semiconductor Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon | KBPC602G vs PB62 |
KBPC602 | Surge Components Inc | Check for Price | Bridge Rectifier Diode, SB-6, 4 PIN | KBPC602G vs KBPC602 |
BR62 | Rectron Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, PLASTIC, BR-6, 4 PIN | KBPC602G vs BR62 |
KBPC602 | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | KBPC602G vs KBPC602 |
KBPC602 | Micro Electronics Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, CASE R-11, 4 PIN | KBPC602G vs KBPC602 |
KBPC602G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-6, 4 PIN | KBPC602G vs KBPC602G |
VH248 | Microsemi Corporation | Check for Price | Bridge Rectifier Diode, Avalanche, 1 Phase, 6A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | KBPC602G vs VH248 |
KBPC602 | SEMIKRON | Check for Price | Bridge Rectifier Diode, 1 Phase, 3.8A, 200V V(RRM), Silicon | KBPC602G vs KBPC602 |
PB62F | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon | KBPC602G vs PB62F |