Part Details for KBPC5012FP by Diotec Semiconductor AG
Overview of KBPC5012FP by Diotec Semiconductor AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBPC5012FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-KBPC5012FP-ND
|
DigiKey | BRIDGE 1PH KBPC 1200V 50A 150DEG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
238 In Stock |
|
$1.9420 / $4.0200 | Buy Now |
DISTI #
637-KBPC5012FP
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, KBPC, 1200V, 50A, 150C RoHS: Compliant | 121 |
|
$3.7100 / $8.2500 | Buy Now |
DISTI #
E02:0323_06674657
|
Arrow Electronics | Rectifier Bridge Diode Single 1.2KV 50A 4-Pin Case KBPC Box Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2415 | Europe - 1680 |
|
$2.9265 / $5.6227 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - KBPC - 1200V - 50A RoHS: Compliant | 960 Factory Stock |
|
$1.6900 / $2.6700 | Buy Now |
DISTI #
84029039
|
Verical | Rectifier Bridge Diode Single 1.2KV 50A 4-Pin Case KBPC Box Min Qty: 4 Package Multiple: 1 Date Code: 2415 | Americas - 1680 |
|
$2.9136 / $5.5978 | Buy Now |
DISTI #
78440055
|
Verical | Rectifier Bridge Diode Single 1.2KV 50A 4-Pin Case KBPC Box Min Qty: 22 Package Multiple: 1 | Americas - 305 |
|
$2.9120 / $3.3320 | Buy Now |
DISTI #
KBPC5012FP-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 1.2kV, If: 50A, Ifsm: 400A Min Qty: 1 | 305 |
|
$2.1700 / $3.5000 | Buy Now |
DISTI #
C1S205800012378
|
Chip1Stop | Bridge Rectifier | 1680 |
|
$1.9100 / $4.3300 | Buy Now |
|
Master Electronics | Bridge - Single Phase - KBPC - 1200V - 50A RoHS: Compliant | 960 Factory Stock |
|
$1.6900 / $2.6700 | Buy Now |
Part Details for KBPC5012FP
KBPC5012FP CAD Models
KBPC5012FP Part Data Attributes
|
KBPC5012FP
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
KBPC5012FP
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 50A, 1200V V(RRM), Silicon, 28.60 X 28.60 MM, 7.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | 28.60 X 28.60 MM, 7.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | UL RECOGNIZED | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-X4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 450 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |