Part Details for KBPC5001 by Jinan Gude Electronic Device Co Ltd
Overview of KBPC5001 by Jinan Gude Electronic Device Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBPC5001
KBPC5001 CAD Models
KBPC5001 Part Data Attributes
|
KBPC5001
Jinan Gude Electronic Device Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBPC5001
Jinan Gude Electronic Device Co Ltd
Bridge Rectifier Diode, 50A, 100V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JINAN GUDE ELECTRONIC DEVICE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 50 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for KBPC5001
This table gives cross-reference parts and alternative options found for KBPC5001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC5001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC5001T | 100V 50A Silicon Bridge Rectifiers in KBPC-T Package | GeneSic Semiconductor Inc | KBPC5001 vs KBPC5001T |
KBPC5001 | Bridge Rectifier Diode, 50A, 100V V(RRM), | JGD Semiconductors Co Ltd | KBPC5001 vs KBPC5001 |
KBPC5001W | 100V 50A Silicon Bridge Rectifiers in KBPC-W Package | GeneSic Semiconductor Inc | KBPC5001 vs KBPC5001W |
BR5001 | Bridge Rectifier Diode, 50A, 100V V(RRM), | Edal Industries Inc | KBPC5001 vs BR5001 |