Part Details for KBPC3510 by SPC Multicomp
Results Overview of KBPC3510 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC3510 Information
KBPC3510 by SPC Multicomp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for KBPC3510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8341
|
Newark | Diode, Bridge Rect, 1-Ph, 1Kv, Module, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 137 |
|
$2.5300 / $3.0000 | Buy Now |
Part Details for KBPC3510
KBPC3510 CAD Models
KBPC3510 Part Data Attributes
|
KBPC3510
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
KBPC3510
SPC Multicomp
Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Multicomp Pro | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
KBPC3510 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the KBPC3510 is -50°C to 150°C.
-
Yes, the KBPC3510 is suitable for use in high-humidity environments, but it's recommended to take precautions to prevent moisture ingress.
-
The recommended soldering temperature is 260°C (500°F) for 10 seconds, with a peak temperature of 240°C (464°F) for 5 seconds.
-
Yes, the KBPC3510 is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The maximum surge current rating for the KBPC3510 is 300A for 1 cycle (60Hz) or 200A for 10 cycles (60Hz).