Part Details for KBPC3506 by Micro Electronics Corporation
Results Overview of KBPC3506 by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC3506 Information
KBPC3506 by Micro Electronics Corporation is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for KBPC3506
KBPC3506 CAD Models
KBPC3506 Part Data Attributes
|
KBPC3506
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
KBPC3506
Micro Electronics Corporation
Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, CASE 4-13, 4 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Package Description | S-PUFM-D4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 4-13 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for KBPC3506
This table gives cross-reference parts and alternative options found for KBPC3506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC3506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBPC3506 | Silicon Standard Corp | Check for Price | Bridge Rectifier Diode, 35A, 600V V(RRM) | KBPC3506 vs GBPC3506 |
KBPC3506 | Gulfsemi | Check for Price | Bridge Rectifier Diode, 35A, 600V V(RRM), | KBPC3506 vs KBPC3506 |
GBPC3506 | onsemi | Check for Price | 35 A Bridge Rectifer, GBPC4 28.75x28.75x11.10, 50-BLKBG | KBPC3506 vs GBPC3506 |
GBPC3506 | Surge Components Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, GBPC, 4 PIN | KBPC3506 vs GBPC3506 |
BR356 | Kuwait Semiconductor Co Ltd | Check for Price | Bridge Rectifier Diode, 35A, 600V V(RRM) | KBPC3506 vs BR356 |
KBPC3506P | Won-Top Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, PLASTIC, KBPC-P, 4 PIN | KBPC3506 vs KBPC3506P |
MP3506 | Jinan Gude Electronic Device Co Ltd | Check for Price | Bridge Rectifier Diode, 35A, 600V V(RRM) | KBPC3506 vs MP3506 |
CBR35-060 | Central Semiconductor Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon | KBPC3506 vs CBR35-060 |