Part Details for KBPC3504 by HVCA & CKE
Overview of KBPC3504 by HVCA & CKE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBPC3504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70015998
|
RS | Bridge Rectifier, 400V, 400A, 280V, 35A | HVCA KBPC3504 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 134 |
|
$3.7000 / $4.9300 | Buy Now |