-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC3501 by SPC Multicomp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8337
|
Newark | Diode, Bridge Rect, 1-Ph, 100V, Module, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltag... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 193 |
|
$1.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KBPC3501
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
KBPC3501
SPC Multicomp
Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Multicomp Pro | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
The recommended PCB layout for optimal thermal performance involves placing the bridge rectifier near the AC input, using a large copper area for heat dissipation, and keeping the PCB traces as short and wide as possible to reduce thermal resistance.
To ensure reliable operation in high-temperature environments, it's essential to provide adequate heat sinking, use a suitable thermal interface material, and follow the recommended derating guidelines for the device.
The KBPC3501 can operate with an AC input voltage range of 100-240V and a frequency range of 47-63Hz, making it suitable for use in various global power grids.
Yes, the KBPC3501 can be used in a switching power supply design, but it's essential to ensure that the device is properly snubbed to prevent voltage spikes and ringing, and that the output is filtered to meet electromagnetic compatibility (EMC) requirements.
The KBPC3501 has a maximum surge current rating of 300A for 1 cycle (20ms) at 25°C, making it suitable for use in applications with high inrush currents.