Datasheets
KBPC35-02P-G by:

Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-P, 4 PIN

Part Details for KBPC35-02P-G by Sangdest Microelectronics (Nanjing) Co Ltd

Overview of KBPC35-02P-G by Sangdest Microelectronics (Nanjing) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for KBPC35-02P-G

KBPC35-02P-G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KBPC35-02P-G Part Data Attributes

KBPC35-02P-G Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now Datasheet
Compare Parts:
KBPC35-02P-G Sangdest Microelectronics (Nanjing) Co Ltd Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-P, 4 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description S-PUFM-D4
Reach Compliance Code unknown
Additional Feature LOW POWER LOSS
Breakdown Voltage-Min 200 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code S-PUFM-D4
Non-rep Pk Forward Current-Max 400 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Output Current-Max 35 A
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 200 V
Surface Mount NO
Terminal Form SOLDER LUG
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for KBPC35-02P-G

This table gives cross-reference parts and alternative options found for KBPC35-02P-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC35-02P-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KBPC35-02P Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 Sangdest Microelectronics (Nanjing) Co Ltd KBPC35-02P-G vs KBPC35-02P
KBPC35-02P-G Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-P, 4 PIN Sensitron Semiconductors KBPC35-02P-G vs KBPC35-02P-G
Part Number Description Manufacturer Compare
KBPC35-02P Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 Sensitron Semiconductors KBPC35-02P-G vs KBPC35-02P
KBPC35-02P-G Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-P, 4 PIN Sensitron Semiconductors KBPC35-02P-G vs KBPC35-02P-G
KBPC35-02P Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 Sangdest Microelectronics (Nanjing) Co Ltd KBPC35-02P-G vs KBPC35-02P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KBPC35-02P-G by Sangdest Microelectronics (Nanjing) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KBPC35-02P-G by Sangdest Microelectronics (Nanjing) Co Ltd

Select Manufacturer
Which Manufacturer of KBPC35-02P-G would you like to use for your alert(s)?
  • Please alert me when KBPC35-02P-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KBPC35-02P-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KBPC35-02P-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KBPC35-02P-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KBPC35-02P-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KBPC35-02P-G by Sangdest Microelectronics (Nanjing) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: