Part Details for KBPC2510G by Lite-On Semiconductor Corporation
Overview of KBPC2510G by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBPC2510G
KBPC2510G CAD Models
KBPC2510G Part Data Attributes
|
KBPC2510G
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KBPC2510G
Lite-On Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, KBPC-G, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | KBPC-G, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for KBPC2510G
This table gives cross-reference parts and alternative options found for KBPC2510G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC2510G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC2510 | Bridge Rectifier Diode, 1 Phase, 25A, Silicon, GBPC, 4 PIN | Surge Components Inc | KBPC2510G vs GBPC2510 |
GBPC2510W | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Diodes Incorporated | KBPC2510G vs GBPC2510W |
MP2510W | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, PLASTIC, MP-50W, 4 PIN | Micro Commercial Components | KBPC2510G vs MP2510W |
GBPC2510-E4/51 | Diode Rectifier Bridge Single 1KV 25A 4-Pin Case GBPC Bulk | Vishay Semiconductors | KBPC2510G vs GBPC2510-E4/51 |
GBPC25-10 | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sensitron Semiconductors | KBPC2510G vs GBPC25-10 |
MP2510W-BP | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50W, 4 PIN | Micro Commercial Components | KBPC2510G vs MP2510W-BP |
GBPC2510 | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, GBPC, 4 PIN | Fairchild Semiconductor Corporation | KBPC2510G vs GBPC2510 |
GBPC2510 | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | KBPC2510G vs GBPC2510 |
KBPC2510G | Bridge Rectifier Diode, 25A, 1000V V(RRM), PLASTIC, KBPC-G, 4 PIN | Diodes Incorporated | KBPC2510G vs KBPC2510G |
GBPC2510W | 25 A Bridge Rectifer, GBPC4 28.75x28.75x11.10, 50-BLKBG | onsemi | KBPC2510G vs GBPC2510W |