Part Details for KBPC2510 by Surge Components Inc
Overview of KBPC2510 by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBPC2510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 50 Lead time: 20 Weeks | 0 |
|
$0.9170 | Buy Now |
Part Details for KBPC2510
KBPC2510 CAD Models
KBPC2510 Part Data Attributes
|
KBPC2510
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
KBPC2510
Surge Components Inc
Bridge Rectifier Diode, SB-35, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | SB-35, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for KBPC2510
This table gives cross-reference parts and alternative options found for KBPC2510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC2510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP252 | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-25, 4 PIN | Rectron Semiconductor | KBPC2510 vs MP252 |
GBPC25-02 | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sensitron Semiconductors | KBPC2510 vs GBPC25-02 |
GBPC25-04 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sensitron Semiconductors | KBPC2510 vs GBPC25-04 |
KBPC2502 | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, CASE R-13, 4 PIN | Micro Electronics Corporation | KBPC2510 vs KBPC2502 |
GBPC25-02-G | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, GREEN, PLASTIC, GBPC, 4 PIN | Sensitron Semiconductors | KBPC2510 vs GBPC25-02-G |
GBPC2502 | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Vishay Semiconductors | KBPC2510 vs GBPC2502 |
MB252 | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, METAL, MB-35, 4 PIN | Microsemi Corporation | KBPC2510 vs MB252 |
MB25-2 | 25A, 200V, SILICON, BRIDGE RECTIFIER DIODE, METAL, MB, 4 PIN | Diodes Incorporated | KBPC2510 vs MB25-2 |
MP2502 | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | KBPC2510 vs MP2502 |
KBPC2504 | Bridge Rectifier Diode, SB-35, 4 PIN | Surge Components Inc | KBPC2510 vs KBPC2504 |