Part Details for KBPC2510 by Galaxy Microelectronics
Results Overview of KBPC2510 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC2510 Information
KBPC2510 by Galaxy Microelectronics is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for KBPC2510
KBPC2510 CAD Models
KBPC2510 Part Data Attributes
|
KBPC2510
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
KBPC2510
Galaxy Microelectronics
Bridge Rectifier Diode, 25A, 1000V V(RRM),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 25 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |
Alternate Parts for KBPC2510
This table gives cross-reference parts and alternative options found for KBPC2510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC2510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MP2510 | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 25A, 1000V V(RRM), | KBPC2510 vs MP2510 |
KBPC2510(W) | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 25A, 1000V V(RRM), | KBPC2510 vs KBPC2510(W) |
GBPC2510T | GeneSic Semiconductor Inc | Check for Price | 1000V 25A Silicon Bridge Rectifiers in GBPC-T Package | KBPC2510 vs GBPC2510T |
MP2510W | JGD Semiconductors Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), | KBPC2510 vs MP2510W |
SB2510G | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 25A, 1000V V(RRM), | KBPC2510 vs SB2510G |
GBPC2510-S | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 25A, 1000V V(RRM), | KBPC2510 vs GBPC2510-S |
GBPC2510-W | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 25A, 1000V V(RRM), | KBPC2510 vs GBPC2510-W |
GBPC2510-T | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 25A, 1000V V(RRM), | KBPC2510 vs GBPC2510-T |
BR2510 | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 25A, 1000V V(RRM), | KBPC2510 vs BR2510 |
MP2510WGP-BP-HF | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 25A, 1000V V(RRM), | KBPC2510 vs MP2510WGP-BP-HF |