Part Details for KBPC2504 by Fuji Electric Co Ltd
Overview of KBPC2504 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBPC2504
KBPC2504 CAD Models
KBPC2504 Part Data Attributes
|
KBPC2504
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBPC2504
Fuji Electric Co Ltd
Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, KBPC25, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-MUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for KBPC2504
This table gives cross-reference parts and alternative options found for KBPC2504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC2504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB254 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, | Semitronics Corp | KBPC2504 vs MB254 |
MB25-4 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon | Lite-On Semiconductor Corporation | KBPC2504 vs MB25-4 |
KBPC2504 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, METAL, KBPC, 4 PIN | Diodes Incorporated | KBPC2504 vs KBPC2504 |
KBPC2504G | Bridge Rectifier Diode, 1 Phase, 25A, Silicon | Ho Chien Electronics Group Inc | KBPC2504 vs KBPC2504G |
KBPC2504 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, METAL PACKAGE-4 | Lite-On Semiconductor Corporation | KBPC2504 vs KBPC2504 |
GBPC2504 | 25 A Bridge Rectifer, GBPC4 28.75x28.75x11.10, 50-BLKBG | onsemi | KBPC2504 vs GBPC2504 |
GBPC2504 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Micro Commercial Components | KBPC2504 vs GBPC2504 |
CBR25-040 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon | Central Semiconductor Corp | KBPC2504 vs CBR25-040 |
MB254 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, ROHS COMPLIANT, METAL, MB, 4 PIN | Diodes Incorporated | KBPC2504 vs MB254 |
GBPC2504 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, | General Instrument Corp | KBPC2504 vs GBPC2504 |