Part Details for KBPC2502G by Lite-On Semiconductor Corporation
Overview of KBPC2502G by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBPC2502G
KBPC2502G CAD Models
KBPC2502G Part Data Attributes
|
KBPC2502G
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KBPC2502G
Lite-On Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, KBPC-G, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | KBPC-G, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for KBPC2502G
This table gives cross-reference parts and alternative options found for KBPC2502G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC2502G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KBPC2502G | Sensitron Semiconductors | Check for Price | 25A, 200V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC-G, 4 PIN | KBPC2502G vs KBPC2502G |
KBPC2502-G | Sensitron Semiconductors | Check for Price | 25A, 200V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC, 4 PIN | KBPC2502G vs KBPC2502-G |
KBPC2502 | Sensitron Semiconductors | Check for Price | 25A, 200V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC, 4 PIN | KBPC2502G vs KBPC2502 |