Part Details for KBPC1508G by Diodes Incorporated
Overview of KBPC1508G by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBPC1508G
KBPC1508G CAD Models
KBPC1508G Part Data Attributes
|
KBPC1508G
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
KBPC1508G
Diodes Incorporated
Bridge Rectifier Diode, 15A, 800V V(RRM), PLASTIC, KBPC-G, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | S-PUFM-D4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for KBPC1508G
This table gives cross-reference parts and alternative options found for KBPC1508G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC1508G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBPC1208 | General Instrument Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 12A, 800V V(RRM), Silicon, | KBPC1508G vs GBPC1208 |
MP158 | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, MP-50, 4 PIN | KBPC1508G vs MP158 |
GBPC1208 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 12A, 800V V(RRM), | KBPC1508G vs GBPC1208 |
GBPC1508-E4 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, GBPC, 4 PIN | KBPC1508G vs GBPC1508-E4 |
GBPC1508 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 15A, 800V V(RRM), | KBPC1508G vs GBPC1508 |
GBPC1508-E4 | Vishay Semiconductors | Check for Price | DIODE 15 A, 800 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, GBPC, 4 PIN, Bridge Rectifier Diode | KBPC1508G vs GBPC1508-E4 |
GBPC1508-E4/51 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, | KBPC1508G vs GBPC1508-E4/51 |