Part Details for KBPC1506T by GeneSic Semiconductor Inc
Results Overview of KBPC1506T by GeneSic Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC1506T Information
KBPC1506T by GeneSic Semiconductor Inc is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for KBPC1506T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBPC1506TGN-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 15A KBPC Min Qty: 2000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8180 | Buy Now |
|
NAC | Silicon Bridge Rectifiers - 600V/15A RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.1400 / $2.3500 | Buy Now |
Part Details for KBPC1506T
KBPC1506T CAD Models
KBPC1506T Part Data Attributes
|
KBPC1506T
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
KBPC1506T
GeneSic Semiconductor Inc
600V 15A Silicon Bridge Rectifiers in KBPC-T Package
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | GeneSiC Semiconductor | |
Diode Type | BRIDGE RECTIFIER DIODE |