Part Details for KBPC1504GW by Lite-On Semiconductor Corporation
Overview of KBPC1504GW by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBPC1504GW
KBPC1504GW CAD Models
KBPC1504GW Part Data Attributes
|
KBPC1504GW
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KBPC1504GW
Lite-On Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, KBPC-GW, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | KBPC-GW, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Lite-On | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-W4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for KBPC1504GW
This table gives cross-reference parts and alternative options found for KBPC1504GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC1504GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP154W | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-15W, 4 PIN | Rectron Semiconductor | KBPC1504GW vs MP154W |
DB1504PW | Bridge Rectifier Diode, Avalanche, 1 Phase, 15A, 400V V(RRM), Silicon | Diotec Electronics Corp | KBPC1504GW vs DB1504PW |
MP1504W | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, PLASTIC, MP-W, 4 PIN | Diodes Incorporated | KBPC1504GW vs MP1504W |
GBPC15-04-W | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Taiwan Semiconductor | KBPC1504GW vs GBPC15-04-W |
BR154W | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-15W, 4 PIN | Rectron Semiconductor | KBPC1504GW vs BR154W |
GBPC1504W | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Lite-On Semiconductor Corporation | KBPC1504GW vs GBPC1504W |
MP1505W | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, | Lite-On Semiconductor Corporation | KBPC1504GW vs MP1505W |
KBPC1504GW | Bridge Rectifier Diode, 15A, 400V V(RRM), PLASTIC, KBPC-GW, 4 PIN | Diodes Incorporated | KBPC1504GW vs KBPC1504GW |
KBPC1504WM | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon | SEMIKRON | KBPC1504GW vs KBPC1504WM |
MP1504W | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | KBPC1504GW vs MP1504W |