Part Details for KBPC15005 by Yangzhou Yangjie Electronics Co Ltd
Overview of KBPC15005 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBPC15005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBPC15005-YAN
|
TME | Bridge rectifier: single-phase, Urmax: 50V, If: 15A, Ifsm: 300A Min Qty: 1 | 0 |
|
$0.6600 / $0.9900 | RFQ |
Part Details for KBPC15005
KBPC15005 CAD Models
KBPC15005 Part Data Attributes:
|
KBPC15005
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBPC15005
Yangzhou Yangjie Electronics Co Ltd
Bridge Rectifier Diode, 15A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for KBPC15005
This table gives cross-reference parts and alternative options found for KBPC15005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC15005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC15005 | Bridge Rectifier Diode, 15A, 50V V(RRM), | Galaxy Microelectronics | KBPC15005 vs KBPC15005 |
KBPC15005 | Bridge Rectifier Diode, 15A, 50V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | KBPC15005 vs KBPC15005 |