Part Details for KBPC102 by Vishay Semiconductors
Overview of KBPC102 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBPC102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Rectifier Bridge Single 200V 3A 4-Pin D-46 RoHS: Compliant |
2273 In Stock |
|
$0.6100 / $1.3800 | Buy Now |
Part Details for KBPC102
KBPC102 CAD Models
KBPC102 Part Data Attributes
|
KBPC102
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KBPC102
Vishay Semiconductors
Bridge Rectifier Diode, 3A, 200V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENERAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for KBPC102
This table gives cross-reference parts and alternative options found for KBPC102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB35-10W | 35A, 1000V, SILICON, BRIDGE RECTIFIER DIODE, METAL, MB-W, 4 PIN | Diodes Incorporated | KBPC102 vs MB35-10W |
KBPC1501-G | 15A, 100V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC, 4 PIN | Sensitron Semiconductors | KBPC102 vs KBPC1501-G |
GBU6G | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Sensitron Semiconductors | KBPC102 vs GBU6G |
GBPC35-01 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sensitron Semiconductors | KBPC102 vs GBPC35-01 |
DF08 | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, PLASTIC, DIP-4 | Sensitron Semiconductors | KBPC102 vs DF08 |
MB25-05W | 25A, 50V, SILICON, BRIDGE RECTIFIER DIODE, METAL, MB-W, 4 PIN | Diodes Incorporated | KBPC102 vs MB25-05W |
GBPC604 | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, PLASTIC, KBPC-6, 4 PIN | Sensitron Semiconductors | KBPC102 vs GBPC604 |
KBPC802-G | Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-8, 4 PIN | Sensitron Semiconductors | KBPC102 vs KBPC802-G |
KBPC1506W-G | 15A, 600V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC-W, 4 PIN | Sensitron Semiconductors | KBPC102 vs KBPC1506W-G |
GBPC25-01 | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sensitron Semiconductors | KBPC102 vs GBPC25-01 |