Part Details for KBPC1002PW by Won-Top Electronics Co Ltd
Overview of KBPC1002PW by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBPC1002PW
KBPC1002PW CAD Models
KBPC1002PW Part Data Attributes
|
KBPC1002PW
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBPC1002PW
Won-Top Electronics Co Ltd
Bridge Rectifier Diode, 1 Phase, 10A, 200V V(RRM), Silicon, PLASTIC, KBPC-PW, 4 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | PLASTIC, KBPC-PW, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for KBPC1002PW
This table gives cross-reference parts and alternative options found for KBPC1002PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC1002PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MP1002 | Won-Top Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 10A, 200V V(RRM), Silicon, PLASTIC, MP-10, 4 PIN | KBPC1002PW vs MP1002 |
RBU1003M-C | Rectron Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 10A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RBU, 4 PIN | KBPC1002PW vs RBU1003M-C |
KBPC1002P | Won-Top Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 10A, 200V V(RRM), Silicon, PLASTIC, KBPC-P, 4 PIN | KBPC1002PW vs KBPC1002P |