Datasheets
KBPC1001 by:
Surge Components Inc
Bytesonic Corporation
Capar Components Corp
Cheng-Yi Electronic Co Ltd
CHENMKO Enterprise Co Ltd
Comchip Technology Corporation Ltd
Continental Device India Ltd
Daco Semiconductor Co Ltd
Dean Technology
Digitron Semiconductors
Diodes Incorporated
Diotec Semiconductor AG
FCI Semiconductor
FEMA Electronics Corporation
Formosa Microsemi Co Ltd
Frontier Electronics Co Ltd
Fuji Electric Co Ltd
Fullywell Semiconductor Co Ltd
Galaxy Microelectronics
Galaxy Semi-Conductor Co Ltd
General Instrument Corp
Goldentech Discrete Semiconductor Inc
Gulfsemi
Ho Chien Electronics Group Inc
HVCA & CKE
HY Electronic Corp
JGD Semiconductors Co Ltd
Jinan Gude Electronic Device Co Ltd
Kuwait Semiconductor Co Ltd
Lite-On Semiconductor Corporation
Max-Lion Corp
MERITEK Electronics Corporation
Micro Commercial Components
Micro Electronics Corporation
Micro Electronics Ltd
PanJit Semiconductor
PRO-AN Electronic Co Ltd
Qua-Tron Electronics Industrial Co Ltd
Sangdest Microelectronics (Nanjing) Co Ltd
SEMIKRON
Semitronics Corp
Sensitron Semiconductors
Sep Electronic Corp
Shanghai Lunsure Electronic Technology Co Ltd
Shenzhen Yixinsemi Electronics Co Ltd
Surge Components Inc
Suzhou Good-Ark Electronics Co Ltd
SynSemi Inc
Terry Semiconductor Inc
Transpro Electronics Corp
Won-Top Electronics Co Ltd
Yangzhou Yangjie Electronics Co Ltd
Not Found

Bridge Rectifier Diode, SB-10, 4 PIN

Part Details for KBPC1001 by Surge Components Inc

Overview of KBPC1001 by Surge Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Electronic Manufacturing

Price & Stock for KBPC1001

Part # Distributor Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 50 Lead time: 20 Weeks 0
  • 150 $0.8570
$0.8570 Buy Now

Part Details for KBPC1001

KBPC1001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KBPC1001 Part Data Attributes

KBPC1001 Surge Components Inc
Buy Now Datasheet
Compare Parts:
KBPC1001 Surge Components Inc Bridge Rectifier Diode, SB-10, 4 PIN
Select a part to compare:
Part Life Cycle Code Active
Ihs Manufacturer SURGE COMPONENTS INC
Package Description SB-10, 4 PIN
Pin Count 4
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 100 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JESD-30 Code S-XUFM-D4
Non-rep Pk Forward Current-Max 200 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 10 A
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Surface Mount NO
Terminal Form SOLDER LUG
Terminal Position UPPER

Alternate Parts for KBPC1001

This table gives cross-reference parts and alternative options found for KBPC1001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC1001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
KBPC1001 Frontier Electronics Co Ltd Check for Price Bridge Rectifier Diode, 1 Phase, 4A, Silicon KBPC1001 vs KBPC1001
Part Number Manufacturer Composite Price Description Compare
BR101 Rectron Semiconductor Check for Price Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-10, 4 PIN KBPC1001 vs BR101
J01 Micro Electronics Corporation Check for Price Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, CASE R-13, 4 PIN KBPC1001 vs J01
CBR10-P010 Central Semiconductor Corp Check for Price Bridge Rectifier Diode, 1 Phase, 10A, 100V V(RRM), Silicon, CASE E, 4 PIN KBPC1001 vs CBR10-P010
CBR10-P010LEADFREE Central Semiconductor Corp Check for Price Bridge Rectifier Diode, 1 Phase, 10A, 100V V(RRM), Silicon, CASE E, 4 PIN KBPC1001 vs CBR10-P010LEADFREE

KBPC1001 Related Parts