Part Details for KBP210G by SPC Multicomp
Overview of KBP210G by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBP210G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R8782
|
Newark | Bridge Rectifier, Single Phase, 2A, 1000V, Kbp, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:2A, Bridge Rectifier Case Style:Sip, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Multicomp Pro KBP210G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3298 |
|
$0.1510 / $0.6250 | Buy Now |
Part Details for KBP210G
KBP210G CAD Models
KBP210G Part Data Attributes:
|
KBP210G
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
KBP210G
SPC Multicomp
Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for KBP210G
This table gives cross-reference parts and alternative options found for KBP210G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP210G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR152 | Bridge Rectifier Diode, 1 Phase, 15A, Silicon, | Sensitron Semiconductors | KBP210G vs BR152 |
S15WB20 | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, S15WB, SQIP-4 | Shindengen Electronic Manufacturing Co Ltd | KBP210G vs S15WB20 |
BP6-01 | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon | Frontier Electronics Co Ltd | KBP210G vs BP6-01 |
NTE5328W | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, | NTE Electronics Inc | KBP210G vs NTE5328W |
BP10-06 | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon | Frontier Electronics Co Ltd | KBP210G vs BP10-06 |
BR1510W | Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-15W, 4 PIN | Rectron Semiconductor | KBP210G vs BR1510W |
RS404S | Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon, | Diodes Incorporated | KBP210G vs RS404S |
MDA970G8 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-4L, 4 PIN | Rectron Semiconductor | KBP210G vs MDA970G8 |
SBMB2 | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, | Semtech Corporation | KBP210G vs SBMB2 |
MDA104A | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon | Motorola Semiconductor Products | KBP210G vs MDA104A |