Part Details for KBP210G by Lite-On Semiconductor Corporation
Overview of KBP210G by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBP210G
KBP210G CAD Models
KBP210G Part Data Attributes
|
KBP210G
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KBP210G
Lite-On Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, PLASTIC, KBP, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | PLASTIC, KBP, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Lite-On | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-T4 | |
Non-rep Pk Forward Current-Max | 130 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for KBP210G
This table gives cross-reference parts and alternative options found for KBP210G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP210G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP2010G | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | KBP210G vs KBP2010G |
KBP210G | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBP, 4 PIN | Diodes Incorporated | KBP210G vs KBP210G |
CBR2-L100M | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, | Central Semiconductor Corp | KBP210G vs CBR2-L100M |
KBP2010 | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | KBP210G vs KBP2010 |
KBP2010G | 2A, 1000V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, KBP, 4 PIN | Sensitron Semiconductors | KBP210G vs KBP2010G |
KBP2010G | Bridge Rectifier Diode, 1 Phase, 2A, Silicon, KBP, 4 PIN | Micro Commercial Components | KBP210G vs KBP2010G |
KBP210G-BP | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBP, 4 PIN | Micro Commercial Components | KBP210G vs KBP210G-BP |
KBP2010G-BP | Bridge Rectifier Diode, 1 Phase, 2A, Silicon, KBP, 4 PIN | Micro Commercial Components | KBP210G vs KBP2010G-BP |