Part Details for KBP210G by JGD Semiconductors Co Ltd
Overview of KBP210G by JGD Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBP210G
KBP210G CAD Models
KBP210G Part Data Attributes:
|
KBP210G
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBP210G
JGD Semiconductors Co Ltd
Bridge Rectifier Diode, 2A, 1000V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |
Alternate Parts for KBP210G
This table gives cross-reference parts and alternative options found for KBP210G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP210G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS207L | Bridge Rectifier Diode, 2A, 1000V V(RRM), | Galaxy Microelectronics | KBP210G vs RS207L |
DI2010S_R2_00001 | Bridge Rectifier Diode, 2A, 1000V V(RRM), | PanJit Semiconductor | KBP210G vs DI2010S_R2_00001 |
RC210 | Bridge Rectifier Diode, 2A, 1000V V(RRM), | JGD Semiconductors Co Ltd | KBP210G vs RC210 |
2W10G | Bridge Rectifier Diode, 2A, 1000V V(RRM), | JGD Semiconductors Co Ltd | KBP210G vs 2W10G |
RS207 | Bridge Rectifier Diode, 2A, 1000V V(RRM), | Galaxy Microelectronics | KBP210G vs RS207 |
GBP210 | Bridge Rectifier Diode, 2A, 1000V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | KBP210G vs GBP210 |
KBP10 | Bridge Rectifier Diode, 2A, 1000V V(RRM), | Galaxy Microelectronics | KBP210G vs KBP10 |
2W10 | Bridge Rectifier Diode, 2A, 1000V V(RRM), | JGD Semiconductors Co Ltd | KBP210G vs 2W10 |
2W10GM | Bridge Rectifier Diode, 2A, 1000V V(RRM), | Taiwan Semiconductor | KBP210G vs 2W10GM |
KBP10 | Bridge Rectifier Diode, 2A, 1000V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | KBP210G vs KBP10 |