Part Details for KBP210G by GeneSic Semiconductor Inc
Overview of KBP210G by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBP210G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBP210GGS-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 2A KBP Min Qty: 15000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1910 | Buy Now |
DISTI #
905-KBP210G
|
Mouser Electronics | Bridge Rectifiers 1000V 2A Standard RoHS: Compliant | 5905 |
|
$0.1930 / $1.3800 | Buy Now |
|
NAC | 1000V 2A KBP Single Phase Bridge Rectifier RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2300 / $0.2600 | Buy Now |