Part Details for KBP210G by EIC Semiconductor Inc
Overview of KBP210G by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBP210G
KBP210G CAD Models
KBP210G Part Data Attributes:
|
KBP210G
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
KBP210G
EIC Semiconductor Inc
Bridge Rectifier Diode, 2A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |
Alternate Parts for KBP210G
This table gives cross-reference parts and alternative options found for KBP210G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP210G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B442-100-1 | Bridge Rectifier Diode, 2A, 1000V V(RRM), | Edal Industries Inc | KBP210G vs B442-100-1 |