Part Details for KBP210G by Diotec Semiconductor AG
Overview of KBP210G by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBP210G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-KBP210G-ND
|
DigiKey | 1PH BRIDGE KBP 1000V 2A Min Qty: 1 Lead time: 2 Weeks Container: Box |
380 In Stock |
|
$0.0716 / $0.4500 | Buy Now |
DISTI #
637-KBP210G
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, KBP, 1000V, 2A, 150C RoHS: Compliant | 14 |
|
$0.0710 / $0.4500 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - KBP - 1000V - 2A - 0ns RoHS: Compliant |
660 In Stock 344000 Factory Stock |
|
$0.0627 / $0.1007 | Buy Now |
DISTI #
61352393
|
Verical | Rectifier Bridge Diode Single 1KV 2A 4-Pin Case KBP Box Min Qty: 500 Package Multiple: 500 Date Code: 2206 | Americas - 500 |
|
$0.1891 | Buy Now |
DISTI #
KBP210G-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 1kV, If: 2A, Ifsm: 50A, flat Min Qty: 5 | 0 |
|
$0.0780 / $0.1620 | RFQ |
|
Master Electronics | Bridge - Single Phase - KBP - 1000V - 2A - 0ns RoHS: Compliant |
660 In Stock 344000 Factory Stock |
|
$0.0627 / $0.1007 | Buy Now |
Part Details for KBP210G
KBP210G CAD Models
KBP210G Part Data Attributes
|
KBP210G
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
KBP210G
Diotec Semiconductor AG
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-08-31 | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-T4 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |