There are no models available for this part yet.
Overview of KBP208 by JGD Semiconductors Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for KBP208 by JGD Semiconductors Co Ltd
Part Data Attributes for KBP208 by JGD Semiconductors Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
JGD SEMICONDUCTORS CO LTD
|
Reach Compliance Code
|
unknown
|
Breakdown Voltage-Min
|
800 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
2 A
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Surface Mount
|
NO
|
Alternate Parts for KBP208
This table gives cross-reference parts and alternative options found for KBP208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DI208S_R2_00001 | Bridge Rectifier Diode, 2A, 800V V(RRM), | PanJit Semiconductor | KBP208 vs DI208S_R2_00001 |
2W08G | Bridge Rectifier Diode, 2A, 800V V(RRM), | JGD Semiconductors Co Ltd | KBP208 vs 2W08G |
KBP08 | Bridge Rectifier Diode, 2A, 800V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | KBP208 vs KBP08 |
RS206 | Bridge Rectifier Diode, 2A, 800V V(RRM), | Galaxy Microelectronics | KBP208 vs RS206 |
RS206L | Bridge Rectifier Diode, 2A, 800V V(RRM), | Galaxy Microelectronics | KBP208 vs RS206L |
KBP08 | Bridge Rectifier Diode, 2A, 800V V(RRM), | Galaxy Microelectronics | KBP208 vs KBP08 |
DI208S_T0_10001 | Bridge Rectifier Diode, 2A, 800V V(RRM), | PanJit Semiconductor | KBP208 vs DI208S_T0_10001 |
2W08 | Bridge Rectifier Diode, 2A, 800V V(RRM), | JGD Semiconductors Co Ltd | KBP208 vs 2W08 |
Related Parts for KBP208
-
KBP208GRectifier Diodes
-
1N4743AZener Diodes
-
CL31C102JCCNNNCFixed Capacitors
-
JTXV1N6140ATransient Suppressors
-
IRF9540NPBFPower Field-Effect Transistors
-
MSP430F235TPMMicrocontrollers
-
KC2Fixed Resistors
-
TPS62160QDSGRQ1Switching Regulator or Controllers
-
ULN2804AFWSmall Signal Bipolar Transistors