-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BRIGE RECTIFIER 2A 600V KBP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1993-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 2A KBP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
125 In Stock |
|
$0.2323 / $0.7000 | Buy Now |
DISTI #
750-KBP206G-G
|
Mouser Electronics | Bridge Rectifiers 2A 600V RoHS: Compliant | 1957 |
|
$0.2320 / $0.7000 | Buy Now |
|
Karl Kruse GmbH & Co KG | 2000 |
|
RFQ | ||
|
NAC | BRIGE RECTIFIER 2A 600V KBP RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 2000 |
|
$0.2594 / $0.6440 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KBP206G-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
KBP206G-G
Comchip Technology Corporation Ltd
BRIGE RECTIFIER 2A 600V KBP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |